Schneider BMI1003P02F technical specifications.
| Motor Current | 26.7A |
| Output Power | 1000W|2000W|2100W |
| Configuration | Motor Only |
| Operating Torque | 7.2|6.8|5.6N.m |
| Motor Shape | Square |
| Number of Shafts | 1 |
| Operating Speed | 1500|3000|3700r/min |
| Rotor Inertia | 10.3kg.cm² |
| Number of Phases | 3 |
| Winding Resistance | 2.31Ohm |
| Winding Inductance | 11.43mH |
| Number of Poles | 10 |
| Operating Frequency | 50/60Hz |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider BMI1003P02F to view detailed technical specifications.
No datasheet is available for this part.