The BMI1003P21F servo motor from Schneider is a 1000W motor with a square shape and 3-phase configuration. It operates at a speed of 1500 RPM and has a rotor inertia of 10.3 kg.cm². The motor has a winding resistance of 2.31 and a winding inductance of 11.43. It is designed for use in servo motor applications and is suitable for operating frequencies of 50/60 Hz.
Checking distributor stock and pricing after the page loads.
Schneider BMI1003P21F technical specifications.
| Motor Current | 26.7A |
| Output Power | 1000W|2000W|2100W |
| Configuration | Motor Only |
| Operating Torque | 7.2|6.8|5.6N.m |
| Motor Shape | Square |
| Number of Shafts | 1 |
| Operating Speed | 1500|3000|3700r/min |
| Rotor Inertia | 10.3kg.cm² |
| Number of Phases | 3 |
| Winding Resistance | 2.31Ohm |
| Winding Inductance | 11.43mH |
| Number of Poles | 10 |
| Operating Frequency | 50/60Hz |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |