
The BMXAMI0810 is a module-based linear voltage regulator with 8 inputs, operating within a temperature range of 0°C to 60°C. It is designed for use on DIN rail mounts and has a maximum operating supply voltage of 10V. The module has a depth of 0.118inch, length of 9.543inch, and width of 3.937inch. It is a type of power management IC, specifically a linear voltage regulator.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schneider BMXAMI0810 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Depth | 0.118inch |
| Length | 9.543inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Inputs | 8 |
| Operating Supply Voltage | 10V |
| Primary Type | MODULE |
| Width | 3.937inch |
| RoHS | Compliant |
Download the complete datasheet for Schneider BMXAMI0810 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.