Analog I/O module M340 - 4 inputs - 2 outputs - high level
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 140mm |
| Length | 307.6mm |
| Manufacturer Series | Modicon M340 Series |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 6 |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| Output Current | 20mA |
| Reach SVHC Compliant | Unknown |
| Width | 100mm |
| RoHS | Compliant |
