
Schneider BMXP342020 technical specifications.
| Package/Case | Module |
| Current Rating | 95mA |
| Depth | 160mm |
| Memory Size | 4096KB |
| RoHS Compliant | Yes |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider BMXP342020 to view detailed technical specifications.
No datasheet is available for this part.
