
UPS Line Interactive Tower 120V 600W 1000VA
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Cord Length | 1.52m |
| Height | 9.84inch |
| Length | 15.04inch |
| Max Input Voltage | 120V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Output Power | 600W |
| Output Voltage | 120V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage - Output 1 | 120V |
| Weight | 23.634lb |
| Width | 3.94inch |
| RoHS | Compliant |
