Sign in to ask questions about the Schneider CAD32B7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider CAD32B7 technical specifications.
| Approvals | VDE, IEC, EN |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 86mm |
| Length | 77mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | DIN Rail |
| Number of Poles | 5 |
| RoHS Compliant | Yes |
| Series | CAD3 |
| Termination | Screw |
| Voltage Rating | 24V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider CAD32B7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
