
5PST, Momentary, 24VDC (Coil), DIN-Rail Mount
Schneider CAD32BD technical specifications.
| Coil Power | 5.4W |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Depth | 95mm |
| Length | 99mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CAD3 |
| Termination | Screw |
| Throw Configuration | DPST, 3PST |
| Width | 45mm |
| RoHS | Compliant |
No datasheet is available for this part.
