TeSys D control relay - 3 NO + 2 NC - 690 V - 48 VDC low consumption coil
Schneider CAD32EL technical specifications.
| Contact Current Rating | 10A |
| Depth | 3.66inch |
| Length | 3.03inch |
| Series | CAD3 |
| Termination | Screw |
| Width | 1.77inch |
| RoHS | Not Compliant |
No datasheet is available for this part.