Schneider CAD32F7 technical specifications.
| Approvals | UL, CSA, CE, IEC |
| Coil Power | 8W |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 86mm |
| Height | 77mm |
| Length | 77mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | Panel, DIN Rail |
| Number of Poles | 5 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CAD3 |
| Termination | Screw |
| Throw Configuration | DPST, 3PST |
| Voltage Rating (AC) | 600V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider CAD32F7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
