TeSys D control relay - 3 NO + 2 NC - 690 V - 12 VDC low consumption coil
Schneider CAD32JL technical specifications.
| Contact Current Rating | 10A |
| Depth | 95mm |
| Length | 77mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Series | CAD3 |
| Termination | Screw |
| Width | 45mm |
| RoHS | Not Compliant |
No datasheet is available for this part.