
The CAD32P7 is a 5-pole relay from Schneider with a coil power rating of 8W and a maximum operating temperature of 60°C. It has a contact current rating of 10A and is designed for use with an operating supply voltage of 690V. The relay measures 86mm in depth, 77mm in length, and 45mm in width. It is compliant with RoHS regulations and features screw termination.
Schneider CAD32P7 technical specifications.
| Coil Power | 8W |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 10A |
| Depth | 86mm |
| Length | 77mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 5 |
| Operating Supply Voltage | 690V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CAD3 |
| Termination | Screw |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider CAD32P7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
