
The CAD32SD is a 5-pole electromechanical relay with a contact current rating of 10A. It measures 95mm in depth, 99mm in length, and 45mm in width. The relay operates within a temperature range of -40°C to 70°C. It features a screw termination and a 5P throw configuration.
Schneider CAD32SD technical specifications.
| Contact Current Rating | 10A |
| Depth | 95mm |
| Length | 99mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 5 |
| Termination | Screw |
| Throw Configuration | 5P |
| Width | 45mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
