
TeSys D control relay - 3 NO + 2 NC - 690 V - 400 VAC standard coil
Schneider CAD32V7 technical specifications.
| Contact Current Rating | 10A |
| Depth | 86mm |
| Length | 77mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Series | CAD3 |
| Termination | Screw |
| Width | 45mm |
| RoHS | Compliant |
No datasheet is available for this part.