
5PST, Momentary, 24VDC (Coil), DIN-Rail Mount,
Schneider CAD50BL technical specifications.
| Approvals | VDE, IEC, EN |
| Package/Case | 600 |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 0.079inch |
| Length | 3.897inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Poles | 5 |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Width | 1.772inch |
| RoHS | Compliant |
Download the complete datasheet for Schneider CAD50BL to view detailed technical specifications.
No datasheet is available for this part.
