Schneider CAD50G7 technical specifications.
| Approvals | IEC |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Depth | 3.66inch |
| Length | 3.03inch |
| Mount | DIN Rail |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | CAD5 |
| Termination | Screw |
| Width | 1.77inch |
| RoHS | Compliant |
Download the complete datasheet for Schneider CAD50G7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
