
TeSys D control relay - 5 NO - 690 V - 230 VAC standard coil
Checking distributor stock and pricing after the page loads.
Schneider CAD50P7 technical specifications.
| Contact Current Rating | 10A |
| Depth | 86mm |
| Length | 77mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| RoHS Compliant | Yes |
| Series | CAD5 |
| Termination | Screw |
| Width | 45mm |
| RoHS | Compliant |
No datasheet is available for this part.
