Circuit Breaker Thermal Magnetic 30A 240VAC/277VAC/480VAC
Checking distributor stock and pricing after the page loads.
Schneider FDA32030 technical specifications.
| Type | Thermal Magnetic |
| Voltage Rating | 240VAC|277VAC|480VAC |
| Current Rating | 30A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |