This online UPS features a 3-phase design with a maximum active power of 8000W and an input/output type of AC/AC. The typical input voltage is 208V, with a range of 160 to 240V. The output voltage is also 208V, with a frequency range of 57 to 63Hz. The efficiency is 93.2%, and the output waveform is a sine wave. The UPS has a DB-9 RS-232 interface and can operate in temperatures ranging from 0 to 40 degrees Celsius.
Schneider G35T10KF2B4S technical specifications.
| UPS Style | Tower |
| UPS Type | Online |
| Maximum Active Power | 8000W |
| Input/Output Type | AC/AC |
| Maximum Apparent Power | 10000VA |
| Typical Input Voltage | 208V |
| Input Voltage Range | 160 to 240V |
| Number of Input Phases | 3 |
| Output Voltage | 208V |
| Number of Output Phases | 3 |
| Output Frequency | 57 to 63Hz |
| Efficiency | 93.2% |
| Output Voltage Waveform | Sine Wave |
| Output Receptacles Type | (1) Hardwired (4-wire)/(1) Hardwired (5-wire)/(1) Screw Terminals |
| Input Power Factor Correction | No |
| Battery Recharge Time | 5h |
| Battery Voltage Rating | 192VDC |
| Interface | DB-9 RS-232 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.