Checking distributor stock and pricing after the page loads.
Schneider G35T30KF4B4S technical specifications.
| UPS Style | Tower |
| UPS Type | Online |
| Maximum Active Power | 24000W |
| Input/Output Type | AC/AC |
| Maximum Apparent Power | 30000VA |
| Typical Input Voltage | 208V |
| Input Voltage Range | 160 to 240V |
| Number of Input Phases | 3 |
| Output Voltage | 208V |
| Number of Output Phases | 3 |
| Output Frequency | 57 to 63Hz |
| Efficiency | 93.1% |
| Output Voltage Waveform | Sine Wave |
| Input Connector Type | Hardwired (5-wire) |
| Output Receptacles Type | (1) Hardwired (4-wire)/(1) Hardwired (5-wire)/(1) Screw Terminals |
| Input Power Factor Correction | No |
| Battery Recharge Time | 5h |
| Battery Voltage Rating | 192VDC |
| Interface | DB-9 RS-232 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.