The Schneider G35T30KH3B4S is a 30kVA line-interactive and online uninterruptible power supply (UPS) with a 3-phase AC/AC input/output configuration. It operates within a temperature range of 0 to 40°C and features a DB-9 RS-232 interface. The UPS has a maximum active power of 24,000W and a maximum apparent power of 30,000VA. It produces a sine wave output voltage of 400V and has an efficiency of 95.8%. The unit has a battery recharge time of 5 hours and a battery voltage rating of 192V. The input connector is hardwired with 5 wires, and the output receptacles are hardwired with 4 or 5 wires or screw terminals.
Checking distributor stock and pricing after the page loads.
Schneider G35T30KH3B4S technical specifications.
| UPS Style | Tower |
| UPS Type | Online |
| Maximum Active Power | 24000W |
| Input/Output Type | AC/AC |
| Maximum Apparent Power | 30000VA |
| Typical Input Voltage | 400V |
| Input Voltage Range | 304 to 477V |
| Number of Input Phases | 3 |
| Output Voltage | 400V |
| Number of Output Phases | 3 |
| Output Frequency | 47 to 53Hz |
| Efficiency | 95.8% |
| Output Voltage Waveform | Sine Wave |
| Input Connector Type | Hardwired (5-wire) |
| Output Receptacles Type | (1) Hardwired (4-wire)/(1) Hardwired (5-wire)/(1) Screw Terminals |
| Input Power Factor Correction | No |
| Battery Recharge Time | 5h |
| Battery Voltage Rating | 192VDC |
| Interface | DB-9 RS-232 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.