Tesys Gs - Switch-Disconnector Fuse - 3 P - 160 A - Din 0
Schneider GS1LD3 technical specifications.
| Package/Case | 125 |
| Mount | DIN Rail |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Schneider GS1LD3 to view detailed technical specifications.
No datasheet is available for this part.