Schneider GS2GB4 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Schneider GS2GB4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.