
TeSys GS - switch-disconnector-fuse - 4 P - 160A - BS B1, B2
Checking distributor stock and pricing after the page loads.
Schneider GS2LB4 technical specifications.
| Package/Case | 125 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| RoHS | Compliant |