
Tesys Gs - Switch-Disconnector-Fuse - 4 P - 200A - Bs B1, B2
Checking distributor stock and pricing after the page loads.
Schneider GS2MMB4 technical specifications.
| Package/Case | 200 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| RoHS | Compliant |