TeSys GS - switch-disconnector-fuse - 4 P - 250A - BS B1, B2, B3
Checking distributor stock and pricing after the page loads.
Schneider GS2NB4 technical specifications.
| Package/Case | 200 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| RoHS Compliant | Yes |
| RoHS | Compliant |
