
Tesys Gs - Switch-Disconnector-Fuse - Tesys Gs - 3 P - 250A - Din 1
Checking distributor stock and pricing after the page loads.
Schneider GS2NG3 technical specifications.
| Package/Case | 200 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| RoHS | Compliant |
