Sign in to ask questions about the Schneider GS2QQB3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider GS2QQB3 technical specifications.
| Package/Case | 315 |
| Current Rating | 400A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Schneider GS2QQB3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.