Schneider GS2QQB4 technical specifications.
| Package/Case | 315 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| RoHS | Compliant |
Download the complete datasheet for Schneider GS2QQB4 to view detailed technical specifications.
No datasheet is available for this part.