Sign in to ask questions about the Schneider GV2G245 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider GV2G245 technical specifications.
| Current Rating | 63A |
| Height | 18mm |
| Max Operating Temperature | 60°C |
| Mount | Standard |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 600V |
| Width | 89mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider GV2G245 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
