
Tesys Gv2, Tesys D and K and UComb Busbar
Schneider GV2G354 technical specifications.
| Current Rating | 63A |
| Number of Poles | 3 |
| Operating Supply Voltage | 690V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
