Sign in to ask questions about the Schneider GV2LE14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider GV2LE14 technical specifications.
| Current Rating | 10A |
| Depth | 78.5mm |
| Length | 89mm |
| Number of Poles | 3 |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 44.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider GV2LE14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.