
TeSys GV2 - Circuit breaker - magnetic - 25 A - screw clamp terminals
Schneider GV2LE22 technical specifications.
| Depth | 78.5mm |
| Length | 89mm |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 44.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
