Sign in to ask questions about the Schneider GV2MC02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider GV2MC02 technical specifications.
| Color | White |
| Length | 147mm |
| Material | Polyester |
| Mount | Surface Mount |
| Ratings | IP55 |
| Reach SVHC Compliant | Unknown |
| Series | GV2 |
| Width | 93mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider GV2MC02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.