
Tesys GV2 Circuit Breaker Thermal
Schneider GV2ME01 technical specifications.
| Depth | 78.2mm |
| Length | 89mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 44.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
