
The GV2ME02 is a 3-pole circuit breaker with a voltage rating of 690V. It has a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. The breaker is designed for DIN rail mounting and features a screw termination. It is compliant with RoHS regulations, but the status of SVHC compliance is unknown.
Schneider GV2ME02 technical specifications.
| Package/Case | 600 |
| Depth | 78.2mm |
| Length | 89mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 690V |
| Voltage Rating (AC) | 690V |
| Width | 44.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider GV2ME02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.