Sign in to ask questions about the Schneider GV2ME04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider GV2ME04 technical specifications.
| Current Rating | 630mA |
| Depth | 78.2mm |
| Length | 89mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 690V |
| Voltage Rating (AC) | 690V |
| Width | 44.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider GV2ME04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
