Schneider GV2ME05 technical specifications.
| Current Rating | 1A |
| Depth | 78.2mm |
| Length | 89mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TeSys |
| Termination | Screw |
| Voltage Rating | 690V |
| Voltage Rating (AC) | 600V |
| Width | 44.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider GV2ME05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
