
Manual Motor Starter And Protector (Tesys GV2)
Checking distributor stock and pricing after the page loads.
| Depth | 78.2mm |
| Length | 89mm |
| Number of Poles | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 690V |
| Width | 44.5mm |
| RoHS | Compliant |
