
Thermal Magnetic Circuit Breaker, 3 Pole(s), 4A, 600VAC, Panel Mount
Checking distributor stock and pricing after the page loads.
Schneider GV2ME08 technical specifications.
| Current Rating | 4A |
| Depth | 78.2mm |
| Length | 89mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GV2ME |
| Termination | Screw |
| Voltage Rating | 690V |
| Voltage Rating (AC) | 690V |
| Width | 44.5mm |
| RoHS | Compliant |
