
Motor Circuit Breaker Gv2-Me - 3 Poles 3D - 4 to 6.3 A - Thermomagnetic Trip Unit
Schneider GV2ME10 technical specifications.
| Current Rating | 6.3A |
| Depth | 78.2mm |
| Length | 89mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 690V |
| Voltage Rating (AC) | 690V |
| Width | 44.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
