
The GV2ME16 circuit breaker features a 3-pole design with a current rating of 14A and a voltage rating of 690V. It has a screw termination type and is part of the GV2ME series. The breaker operates within a temperature range of -20°C to 60°C. It meets RoHS compliance requirements.
Checking distributor stock and pricing after the page loads.
| Current Rating | 14A |
| Depth | 78.2mm |
| Length | 89mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GV2ME |
| Termination | Screw |
| Voltage Rating | 690V |
| Voltage Rating (AC) | 690V |
| Width | 44.5mm |
| RoHS | Compliant |
