
The GV2ME20 circuit breaker from Schneider is a 3-pole device with a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. It has a current rating of 18A and a voltage rating of 690V AC. The breaker measures 78.2mm in depth, 44.5mm in width, and 89mm in length. It is RoHS compliant and has a screw termination. The GV2ME20 is part of the GV2ME series.
Checking distributor stock and pricing after the page loads.
Schneider GV2ME20 technical specifications.
| Current Rating | 18A |
| Depth | 78.2mm |
| Length | 89mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GV2ME |
| Termination | Screw |
| Voltage Rating | 690V |
| Voltage Rating (AC) | 690V |
| Width | 44.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
