Tesys GV2 Circuit Breaker Thermal Magnetic Screw Clamp Terminals
Schneider GV2P04 technical specifications.
| Package/Case | 100 |
| Depth | 97mm |
| Length | 89mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Termination | Screw |
| Voltage Rating | 690V |
| Voltage Rating (AC) | 575V |
| Weight | 350g |
| Width | 44.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider GV2P04 to view detailed technical specifications.
No datasheet is available for this part.