
The GV2P16 is a 3-pole circuit breaker with a current rating of 14A and a voltage rating of 690V. It is designed for DIN rail mounting and has an output power of 5.5kW. The breaker operates within a temperature range of -20°C to 60°C and weighs 0.35kg. It measures 97mm in depth, 89mm in height, and 45mm in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schneider GV2P16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Current Rating | 14A |
| Depth | 97mm |
| Height | 89mm |
| Length | 97mm |
| Max Current Rating | 14A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Output Power | 5.5kW |
| Reach SVHC Compliant | Unknown |
| Series | GV2P |
| Termination | Screw |
| Voltage Rating | 690V |
| Voltage Rating (AC) | 690V |
| Weight | 0.35kg |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider GV2P16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
