Tesys GV2 Circuit Breaker Thermal
Schneider GV2RT08 technical specifications.
| Current Rating | 4A |
| Depth | 78.5mm |
| Length | 89mm |
| Number of Poles | 3 |
| Reach SVHC Compliant | Unknown |
| Series | TeSys GV2 |
| Voltage Rating | 690V |
| Voltage Rating (AC) | 690V |
| Width | 44.5mm |
| RoHS | Compliant |
No datasheet is available for this part.