
Tesys GV3 Circuit Breaker Thermal Magnetic
Schneider GV3P18 technical specifications.
| Current Rating | 18A |
| Depth | 5.354inch |
| Length | 5.197inch |
| Number of Poles | 3 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 55mm |
| RoHS | Compliant |
No datasheet is available for this part.