
The Schneider GV3P50 is a 3-pole circuit breaker with a current rating of 50A and a voltage rating of 690V AC. It measures 55mm in width, 5.197inch in length, and 5.354inch in depth. The breaker is RoHS compliant and features a screw termination. It is suitable for general use in circuit protection applications.
Sign in to ask questions about the Schneider GV3P50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider GV3P50 technical specifications.
| Current Rating | 50A |
| Depth | 5.354inch |
| Length | 5.197inch |
| Number of Poles | 3 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 690V |
| Voltage Rating (AC) | 690V |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider GV3P50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
