Schneider GVAE11 technical specifications.
| Contact Current Rating | 2.5A |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| Series | GVAE |
| Termination | Screw |
| Throw Configuration | DP |
| RoHS | Compliant |
Download the complete datasheet for Schneider GVAE11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
