
The Schneider GVAN11 is a 2-pole 2-contact circuit breaker with a current rating of 10A and a contact current rating of 6A. It features a lateral screw mount and a termination type of screw. The breaker is RoHS compliant and has a throw configuration of DP. It is suitable for use in a variety of applications where circuit protection is required.
Schneider GVAN11 technical specifications.
| Contact Current Rating | 6A |
| Current Rating | 10A |
| Mount | Screw |
| Mounting Style | LATERAL |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | DP |
| RoHS | Compliant |
Download the complete datasheet for Schneider GVAN11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
